
The 7402K4 is a 20A toggle switch from TE Connectivity with a voltage rating of 250V AC. It features a standard round actuator with a length of 20.62mm and is designed for panel mount applications. The switch has a current rating of 20A and a throw configuration of DPST. It is available in a bulk packaging option.
Sign in to ask questions about the TE Connectivity 7402K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7402K4 technical specifications.
| Actuator Length | 20.62mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7402K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
