
9-position, 2-row D-Subminiature socket connector with straight orientation and IDC termination. Features gold-plated bronze signal contacts, a steel shell, and a black glass dielectric. Rated for 250V AC, with a temperature range of -55°C to 105°C. Designed for free-hanging, cable mounting and accepts wire gauges from 22 to 26 AWG.
Sign in to ask questions about the TE Connectivity 745491-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745491-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745491-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.