
Power contact pin for wire-to-wire connector systems, designed for cable mounting with a straight orientation. Features a brass contact material with nickel and gold plating, rated for 13A current and 250V voltage. Accommodates discrete wire with a gauge range of 14-20AWG, utilizing crimp termination. Operating temperature range from -67°C to 221°C, with UL approval and RoHS compliance.
Sign in to ask questions about the TE Connectivity 770145-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770145-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.19mm |
| ELV | Compliant |
| Height | 4.19mm |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770145-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.