
12-position, 2-row wire housing for wire-to-wire applications. Features a straight, cable mount orientation with a 4.5mm pitch and 5.3mm row spacing. Constructed from green PBT thermoplastic with a UL94 HB flammability rating, operating between -40°C and 125°C. This polarized, sealable housing accepts female socket contacts and is designed for crimp termination.
Sign in to ask questions about the TE Connectivity 776437-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776437-4 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.24inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 38.33mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776437-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.