
SPDT Power Relay with 8A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 20mA coil current, and 1.2kΩ coil resistance. Through-hole PCB mount termination. Operating temperature range of -40°C to 70°C. IP67 rated for environmental protection.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 20mA |
| Coil Power | 480mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 10.4mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 25.1mm |
| Length | 28mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23057, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
