
This general purpose relay is a non-latching type with a coil current of 10.2mA and a coil resistance of 2.35kΩ. It has a contact current rating of 8A and is rated for operation at temperatures between -40°C and 70°C. The relay is lead free and RoHS compliant, and is available in a through hole package. It has a switching time of 9ms to operate and 5ms to release.
TE Connectivity 8-1393224-9 technical specifications.
| Coil Current | 10.2mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.