Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1393234-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393234-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.