TE Connectivity 8-1393234-6 technical specifications.
| Mount | DIN Rail |
| Number of Positions | 5 |
| Series | RT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393234-6 to view detailed technical specifications.
No datasheet is available for this part.