
General purpose electromechanical relay featuring a DPDT contact configuration with a 8A contact current rating and Gold/Silver contact material. Coil specifications include 5V DC coil voltage, 80mA coil current, 500mW coil power, and 62 Ohm coil resistance. Operates with an 8ms operate time and 6ms release time, offering a 500mV dropout voltage. Packaged in DIP format with socket mounting and plug termination, this relay is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 8-1393243-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1393243-0 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393243-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
