
Power Relay 12VDC SPDT(23x15.5x25.4)mm Plug-In Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1393292-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-1393292-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.