Power Relay 24VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
TE Connectivity 8-1393305-4 technical specifications.
| Coil Current | 120A |
| Coil Resistance | 360R |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin |
| Height | 24.9mm |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 7ms |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Consumption | 25mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST, SPDT |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393305-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.