SPDT power relay featuring a 12VDC coil with 90 Ohm resistance and 1.8W coil power. Contact ratings include 120A (NO) and 45A (NC) with a 40A maximum current rating and silver contact material. Operates within a -40°C to 125°C temperature range, with 7ms operate time and 2ms release time. Mounting options include socketable, chassis mount, brackets, and plug-in, with quick connect termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity 8-1393305-7 technical specifications.
| Package/Case | 120 |
| Coil Current | 151mA |
| Coil Power | 1.8W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Chassis Mount, Brackets, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 330 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.