
DPDT signal relay with a 3A contact current rating and Silver contact material. Features a 5V DC coil voltage, 6.3mA coil current, 100mW coil power, and 500 Ohm coil resistance. Operates within a -55°C to 75°C temperature range, with AC voltage ratings up to 120V and DC voltage ratings up to 28V. Through-hole mounting with PCB termination, suitable for socket mounting.
Sign in to ask questions about the TE Connectivity 8-1393769-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1393769-4 technical specifications.
| Actuating System | DC |
| Coil Current | 6.3mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393769-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.