
DPDT electromechanical signal relay featuring a 3A contact current rating and 250VAC/220VDC voltage rating. This through-hole mounted relay operates with a 5VDC coil voltage, 168 Ohm coil resistance, and 150mW coil power. Contact material includes silver with gold plating, and the relay offers a 5ms operate time and 4ms release time. Rated IP67, it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 29.76mA |
| Coil Power | 150mW |
| Coil Resistance | 168R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
