
DPDT Electromechanical Power Relay featuring a 12VDC coil voltage and 150mW coil power. Contact current rating of 3A with gold-plated silver and gold contact material. Through-hole mounting with PC pin termination, operating within a -25°C to 85°C temperature range. AC voltage rating of 250V and DC rated voltage of 220V. IP67 rated and RoHS compliant.
TE Connectivity 8-1393792-8 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.4mA |
| Coil Power | 150mW |
| Coil Resistance | 968R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2n |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393792-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
