
DPDT signal relay with a 2A current rating and 24VDC coil voltage. Features gold-plated ruthenium contacts for 400mA at 250VDC or 125VAC. Operates within a -40°C to 70°C temperature range with a 7.5ms operate time and 3ms release time. This non-latching relay is designed for PCB termination and socket mounting.
TE Connectivity 8-1393806-6 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 26.96mA |
| Coil Power | 682mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 24mm |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393806-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.