Signal Relay 25VDC 2A 6PST-NO(19x30x35.5)mm Plug-In
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 6PST-NO |
| Contact Form | 6 Form A |
| DC Coil Voltage | 25V |
| Coil Current | 34.25mA |
| Coil Resistance | 730Ohm |
| Maximum Pick-Up Voltage | 20.8VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 70W|50VA |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Operate Time | 7.5ms |
| Package Type | Dust Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |