
General purpose electromechanical relay featuring a 4PDT throw configuration. Operates with AC/DC actuation, offering a 125V AC and 150V DC contact voltage rating. Coil specifications include 24V DC or 125V AC, with 26.96mA coil current and 736mW coil power. Contact current rating is 1.25A with gold plating, and the relay supports PCB termination. Operating temperature range is -40°C to 70°C.
TE Connectivity 8-1393808-3 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 26.96mA |
| Coil Power | 736mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393808-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
