4PDT signal relay with a 48VDC coil voltage, 2A maximum switching current, and 150VDC contact voltage rating. Features gold-plated single contacts, 7.5ms operate time, and 3ms release time. Through-hole mounting with PCB termination, operating temperature range of -40°C to 70°C. Coil power consumption is 667mW with a coil resistance of 3.2kR.
TE Connectivity 8-1393810-0 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 667mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 40 |
| Packaging | Box |
| Power Consumption | 800mW |
| Ratings | IP30 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393810-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.