
SPST-NO power relay featuring a 5VDC coil voltage and 16A contact current rating. Coil specifications include 80mA current, 403mW power, 62R resistance, and latching single coil type. Contact material is Tin/Silver, rated for 250VAC with a maximum AC voltage rating of 400V. Operating temperature range is -10°C to 85°C, with a dropout voltage of 3.5V. Dimensions are 29mm length, 12.7mm width, and 15.7mm height, with THT termination.
TE Connectivity 8-1415528-1 technical specifications.
| Coil Current | 80mA |
| Coil Power | 403mW |
| Coil Resistance | 62R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 3.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415528-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.