General purpose 4PDT signal relay with a 6A contact current rating and 240V AC contact voltage rating. Features a 48V DC coil voltage, 15.6mA coil current, and 750mW coil power. Operates with a 15ms operate time and 10ms release time, and has a dropout voltage of 4.8V. Socketable, plug-in termination with a 22.5mm width, suitable for applications requiring reliable switching up to 6A. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1419111-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1419111-1 technical specifications.
| Coil Current | 15.6mA |
| Coil Power | 750mW |
| Coil Resistance | 3.072kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 48V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419111-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
