TE CONNECTIVITY / SCHRACK 8-1419111-4 General Purpose Relay, PT Series, Power, Non Latching, 4PDT, 220 VDC, 6 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1419111-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1419111-4 technical specifications.
| Coil Current | 3.4mA |
| Coil Power | 750mW |
| Coil Resistance | 64.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419111-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.