The 8-1419125-0 relay from TE Connectivity is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 10A and can operate at a coil voltage of 5V. The relay is designed for through hole mounting and is packaged in a rail/tube configuration. It is compliant with RoHS regulations and has a throw configuration of SPST.
TE Connectivity 8-1419125-0 technical specifications.
| Coil Current | 108mA |
| Coil Resistance | 46.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419125-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
