
General purpose electromechanical relay featuring a 5VDC coil with 50mA current and 300mW power consumption. This SPST, non-latching relay offers a 10A contact current rating at 30VDC, with tin/silver contact material. Designed for through-hole mounting with straight termination, it operates within a -30°C to 70°C temperature range and boasts 15ms operate and 5ms release times. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Compliant |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
