Electromechanical Relay SPST-NO 10A 5VDC 167Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |