
General Purpose Relays SDT-S-106LMR 000
TE Connectivity 8-1419125-5 technical specifications.
| Coil Current | 41.66mA |
| Coil Power | 250mW |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419125-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.