This 120V AC rated relay features a 10A contact current rating and a maximum operating temperature of 65°C. It is designed for plug-in mounting and has a DPDT throw configuration. The relay is rated for a maximum voltage of 28V DC and is compliant with RoHS regulations. It is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Depth | 50mm |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |