This is a time delay relay with a contact current rating of 1A and a coil voltage of 120V AC/DC. It is designed for panel mount and has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The relay is not RoHS compliant and has a termination of quick connect. It is a single pole, single throw (SPST) relay.
TE Connectivity 8-1437481-7 technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.