This filtered power entry module features a maximum voltage rating of 250V AC and a snap-in mount design. It has a single port and is available in a module package type. The module operates over a frequency range of 100 to 30,000 kHz and has a straight orientation. It is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Compliant |