Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
8-1614351-2
Datasheet
TE Connectivity
8-1614351-2
Volume Production
RES 39.2 OHM 1/16W 0.1% 0603
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
Chip Resistors (SMD)
RES 39.2 OHM 1/16W 0.1% 0603
Package
0603
Resistance
1000R
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0603
Resistance
1000R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account