Checking distributor stock and pricing after the page loads.
TE Connectivity 8-1625999-6 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 11.5R |
| Series | HS, CGS |
| Tolerance | 1% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.