
This Faston wire housing is made of polyamide and features a black color. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The housing is designed for free hanging applications and has a quick connect termination. It is available in a packaging quantity of 8000 pieces and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 8-180984-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-180984-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 8000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-180984-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.