
Fixed Resistor, Thin Film, 0.063W, 210ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity 8-1879126-0 technical specifications.
| Package/Case | 0402 |
| Resistance | 210R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.