The RN73 215R 0.1% Chip Resistor is a fixed resistor with a resistance of 215 ohms and a tolerance of 0.1%. It is packaged in a 0402 case and is suitable for use in high-temperature applications, operating between -55°C and 155°C. The maximum power dissipation of this resistor is 63mW. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 8-1879126-3 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.