The RN73 series from TE Connectivity is a fixed chip resistor with a resistance of 2.43kR and a tolerance of 0.1%. It is available in a 0402 package case with dimensions of 0.014inch in height, 0.039inch in length, and 0.02inch in width. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 63mW. The resistor is packaged in tape and reel quantities of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1879129-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.43kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879129-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.