This 0603 chip resistor is compliant with ELV and RoHS standards, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 63mW and an operating supply voltage of 50V. The resistor is packaged in tape and reel quantities of 1000, with a termination of solder and a tolerance of 1%. Its dimensions are 0.022inch in height, 0.061inch in length, 0.031inch in width, and 2.012816mg in weight.
TE Connectivity 8-1879337-0 technical specifications.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16.5kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879337-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.