The 8-1879514-4 is a 1206 chip resistor from TE Connectivity with a resistance of 787 ohms and a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in a tape and reel packaging with 20,000 units per package. This resistor is RoHS compliant and is part of the CRGH and Neohm series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 787R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |