The 1206 200V 1% 500mW SMD fixed resistor from TE Connectivity is a chip resistor with a case code of 1206 and a package quantity of 20000. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The resistor is RoHS compliant and features a termination of solder. It measures 550um in height, 0.061inch in width, and 0.122inch in length, with a weight of 16.187578mg.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 806R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |