The 1206 845R 1% Chip Resistor is a fixed resistor from TE Connectivity, available in a 1206 package. It has a maximum power dissipation of 500mW and a resistance of 845 ohms. The resistor is RoHS compliant and available in quantities of 20,000 per reel. It measures 0.122 inches in length and 0.061 inches in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 845R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |