TE Connectivity's 8-1879514-8 is a 1206 chip resistor with a resistance of 866 ohms and a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in quantities of 20,000 per reel. The resistor is packaged in a tape and reel format and is RoHS compliant. It measures 0.122 inch in length and 0.061 inch in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |