The 200V 1% 976kR 1206 SMD Chip Resistor from TE Connectivity is a fixed resistor with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 976kR and is packaged in a 1206 case. The resistor is RoHS compliant and has a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 125°C and is available in quantities of 20000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 976kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |