The H8 Series 887kR 0.1% Axial Through-Hole Resistor from TE Connectivity features a maximum power dissipation of 250mW and is packaged in bulk quantities of 250 units. This resistor is RoHS compliant and suitable for use in through-hole applications. The axial package measures 0.283inch in length and has two terminations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 887kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
