Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
8-2176093-6
Datasheet
TE Connectivity
8-2176093-6
Active
RES SMD 80.6K OHM 0.1% 1/4W 0805
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
RES SMD 80.6K OHM 0.1% 1/4W 0805
Resistance
80600
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Tolerance
0.1
Resistance
80600
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account