
FILTER, 80A, 3 PHASE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 80AYC10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 80AYC10B technical specifications.
| Approvals | UL |
| Current | 80A |
| Current Rating | 80A |
| Depth | 155mm |
| Frequency | 60Hz |
| Height | 155mm |
| Leakage Current | 129mA |
| Length | 307mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 80AYC10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.