Electromechanical Relay 6VDC 70Ohm DPDT(9.4x10.29x10.1)mm THT Military Relay
Checking distributor stock and pricing after the page loads.
TE Connectivity 84173-014 technical specifications.
| Type | Military Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 85.71mA |
| Coil Resistance | 70Ohm |
| Package Type | DIP |
| Mounting | Through Hole |
No datasheet is available for this part.