Industrial pressure sensor with a 0psi to 15psi operating range and gage pressure type. Features a 6-pin ribbon cable termination, capable of handling media such as gas and liquid. Operates across a wide temperature range from -40°C to 125°C, with a maximum overload pressure of 30psi. Delivers a 0V to 0.1V output voltage and boasts a rapid 0.1 ms response time, consuming a maximum supply current of 2 mA.
Sign in to ask questions about the TE Connectivity 86-015G-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 86-015G-C technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Ribbon Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 86-015G-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.