
2-position female jumper shunt with 2.54mm pitch. Features straight mounting style and a thermoplastic insulator in yellow. Rated for 3A signal current with 30µin gold plating over a nickel barrier. Operates within a temperature range of -65°C to 105°C, suitable for commercial reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 881545-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | YELLOW |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 881545-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TE Connectivity 881545-2
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.