The 89BSD-012BA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 12 bar. It features a maximum overload pressure of 15 bar and a temperature range of -40°C to 85°C. The device is designed for use with a maximum supply voltage of 3.6V and a typical supply current of 0.0125A. The sensor is available with a 4-pin cable termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 12bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.0125(Typ)mA |
| Min Operating Supply Voltage | 1.8V |
| Electrical Termination | Cable |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |