
DPDT Electromechanical Signal Relay with 5A contact current rating and 240VAC/28VDC contact voltage rating. Features a 120VAC coil voltage, 2W coil power, and 2.25kR coil resistance. Bracket mount design with plug termination and silver contact material. Operates within a -45°C to 55°C temperature range, with 15ms operate time and 10ms release time. RoHS compliant.
TE Connectivity 9-1393109-1 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.7mm |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Lead Free | Not Applicable |
| Length | 2.43inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393109-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
