
DPDT electromechanical signal relay with a 10A contact current rating and 240VAC/28VDC contact voltage rating. Features a 24VDC coil voltage, 472 Ohm coil resistance, and 51mA coil current, consuming 1.5W. Operates within a -45°C to 70°C temperature range with 15ms operate and 10ms release times. Stud mount termination with solder connections, suitable for general purpose applications.
TE Connectivity 9-1393109-5 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Lead Free | Not Applicable |
| Length | 2.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393109-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
